• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Current Power cable extension [1x PCI-E plug 8-pin - 1x PCI-E socket 8-pin] 0 cm Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

inLine internal graphics card power adapter ATX 8-pin plug / socket (machined)

  • Graphics card internal power adapter, ATX 8-pin plug / socket (rotated)
  • This text is machine translated.

Technical specifications

Product type

Current Power cable extension

Connection type

PCI Express

No. of A connectors

1 x

Type A

PCI-E plug 8-pin

No. of B connections

1 x

Type B

PCI-E socket 8-pin

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Power cable extension

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875674 inLine Current Power cable extension [1x PCI-E plug 8-pin - 1x PCI-E socket 8-pin] 0 cm Black

Description

Features

  • Internal power adapter 12VATX
  • 180-degree adapter
  • Socket / connector, 8-pin
  • Turned version of the adapter
  • Enables clean cable management

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)