• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i5 i5-14600KF 14 x 3.5 GHz 14-Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i5

Processor/type

i5-14600KF

CPU type

14-Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

14 x

CPU speed

3.5 GHz

CPU turbo clock speed (max.)

5.3 GHz

No. of processor P cores

14

CPU performance core base clock speed

3.5 GHz

Level 3 cache

24 MB

CPU clock rate

14 x 3.5 GHz / max. 5.3 GHz

Factory colour

Multicolour

Onboard graphics card

No

RAM / Max. upgrade

192 GB

Onboard graphics card (version)

Available

Weight

0.086

CPU cache

24 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992756 Intel® Core™ i5 i5-14600KF 14 x 3.5 GHz 14-Core Boxed processor PC base: Intel® 1700

Description

Features

  • Intel® Core™ i5 processor family
  • LGA 1700 processor socket
  • Processor manufacturer: Intel. Memory channels: Two-channel
  • Maximum internal memory
  • Supported by the processor: 192 GB
  • Memory types
  • Supported by the processor: DDR4 SDRAM
  • DDR5 SDRAM Market Segment: Desktop
  • Terms of use: PC/client/tablet
  • PCI-Express-Slots version: 4.0
  • 5.0. Processor package size 45 x 37.5 mm Buffer memory L2: 20480 KB
  • RAM maximum: 192 GB
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.