• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i7 i7-14700K 20 x 3.4 GHz Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i7

Processor/type

i7-14700K

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

20 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

5.6 GHz

CPU clock rate

20 x 3.4 GHz / max. 5.6 GHz

Factory colour

Multicolour

Onboard graphics card

Yes

RAM / Max. upgrade

192 GB

Onboard graphics card (version)

UHD graphics 770

Weight

0.086

CPU cache

33 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992753 Intel® Core™ i7 i7-14700K 20 x 3.4 GHz Boxed processor PC base: Intel® 1700

Description

Features

  • Intel® Core™ i7 processor family
  • LGA 1700 processor socket
  • Processor manufacturer: Intel. Memory channels: Two-channel
  • Maximum internal memory
  • Supported by the processor: 192 GB
  • Memory types
  • Supported by the processor: DDR4 SDRAM
  • DDR5 SDRAM Intel UHD graphics 770 on-board graphics adapter model
  • On-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4b
  • Display port 1.4a
  • HDMI 2.1
  • On-Board graphics adapter Base frequency 300 MHz. Market Segment: Desktop
  • Terms of Use: Workstation
  • PC/Client/Tablet
  • PCI-Express-Slots version: 4.0
  • 5.0. Intel® Turbo Boost Max Technology 3.0 frequency: 5.6 GHz
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.