• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 19" Netzwerkschrank Premium Line 42HE 2033x600x800mm Flatp Tragl. 2000kg schwarz 19" server rack cabinet (W x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" network cabinet Premium Line 42 HE 2033 (H) x 600 (W) x 800 (T) mm flat pack black

  • Anodized aluminum frame
  • Door with tinted safety glass
  • Easy to remove, lockable side and rear walls
  • Lockable front door with pivot lever handle
  • Supplied as a flat pack

Technical specifications

  • Load capacity 2000 kg
Product type

19" server rack cabinet

Rack unit

42 U

Width

600 mm

Height

2033 mm

Depth

800 mm

Material

Aluminium

Dim

(W x H x D) 600 x 2033 x 800 mm

Weight

97 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126215 Intellinet 19" Netzwerkschrank Premium Line 42HE 2033x600x800mm Flatp Tragl. 2000kg schwarz 19" server rack cabinet (W x

Description

The premium line of the Intellinet network cabinets offers you a flexible and comprehensive solution for network installations with the highest quality requirements.
There are a number of 19" options available for the enclosures. From 26 to 42 height units, an installation depth of 800 mm as well as in black (RAL9005) or gray (RAL7035) we offer you suitable for every requirement. Two locks per removable side wall keep your expensive network equipment securely locked.
We pay attention to top quality in materials and workmanship. This includes a high-quality aluminum frame, galvanized 19” rails, antistatic powder coating on all sides and a load capacity of up to 2000 kg.

This text is machine translated.

Features

  • 19"
  • 42 height units
  • Color: Black RAL9005
  • Slots for cable entry and cooling units
  • Antistatic powder coating

Scope of delivery

  • 19" server rack cabinet Premium Line
  • 4 depth-adjustable mounting rails
  • 4 levelling feet
  • Fitting Material

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)