• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 24-Port Cat6a Patchpanel geschirmt 1HE Kabeleinführung 90° abgewinkelt grau 24 ports CAT 6A 1 U

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 24-Port Cat6a patch panel shielded FTP 1 HE terminal strips with 90 degree angled cable entries, gray

  • Contacts coated with at least 3 μm gold for maximum connection quality Of your network cables
  • Terminal strips with 90 degree angled cable entries for easy installation
  • Suitable for Krone LSA+ insertion tools
  • Suitable for stranded and solid wire cables from 22 to 24 AWG
  • Suitable for shielded Cat6a network cable (FTP)

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

1 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

RJ45, auto-negotiation

Width

482 mm

Height

45 mm

Depth

99 mm

Factory colour

Grey (RAL 7035)

Length

250 cm

Suitable for (cabinet depths)

300 mm

Material

PBT

Plastic

Weight

1.76

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356839 Intellinet 24-Port Cat6a Patchpanel geschirmt 1HE Kabeleinführung 90° abgewinkelt grau 24 ports CAT 6A 1 U

Description

Patch panels form the backbone of your network – with this shielded 24-port Cat6a patch panel you can trust in the highest quality and reliability. Powder-coated, extra-thick steel, strong shielding and 3 μm gold-plated contacts ensure maximum signal integrity. A grounding cable is included in the delivery.

This text is machine translated.

Features

  • IEEE 802.3i 10Base-T Ethernet
  • IEEE 802.3u (100Base-TX Fast Ethernet).
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • Certificates
  • UL
  • RoHS
  • CE
  • General
  • Horizontal distance between left and right mounting hole: 465 mm
  • Vertical distance between upper and lower mounting hole: 32 mm
  • Operating temperature: 0 - 70°C

Scope of delivery

  • 24-port Cat6a patch panel
  • PG cable
  • Quick guide

What kind of Patch Panels & Patch Fields are you looking for?