Impedance Matched Wire and connectors are carefully matched to virtually eliminate echoing and cancellation, guaranteeing high-speed, error-free transmission. Gold-Plated Contacts Gold plating eliminates corrosion and provides maximum conductivity to ensure data integrity. Unique PVC Jacket Exclusive polymer technology provides unsurpassed durability and flexibility. Snag-Free Boots Prevent cable kinks and bent pins when removing them from patch panels. Strain Relief Increases strength while sustaining maximum flexibility even under extreme conditions. Standards Tested Meets or exceeds current Cat5e proposed standards.
Features
UTP
Certified to 350 MHz
EIA/TIA Approved
4 Pairs
RJ-45 Connectors
Description
Impedance Matched Wire and connectors are carefully matched to virtually eliminate echoing and cancellation, guaranteeing high-speed, error-free transmission. Gold-Plated Contacts Gold plating eliminates corrosion and provides maximum conductivity to ensure data integrity. Unique PVC Jacket Exclusive polymer technology provides unsurpassed durability and flexibility. Snag-Free Boots Prevent cable kinks and bent pins when removing them from patch panels. Strain Relief Increases strength while sustaining maximum flexibility even under extreme conditions. Standards Tested Meets or exceeds current Cat5e proposed standards.
Features
UTP
Certified to 350 MHz
EIA/TIA Approved
4 Pairs
RJ-45 Connectors
What kind of Network Cables, 1-1 wired are you looking for?