• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 338424 RJ45 Patch cable CAT 5e U/UTP 1.50 m Yellow gold plated connectors 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Network cable CAT 5e U/UTP, CAT 5e-compatible CCA 1.5 m yellow

  • Gold-plated contacts for highest connection quality
  • PVC sheath for flexibility and durability
  • Special sleeves design protects the RJ45 plug
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Yellow

Connector version

straight

Cable features

gold plated connectors

26

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692458 Intellinet 338424 RJ45 Patch cable CAT 5e U/UTP 1.50 m Yellow gold plated connectors 1 pc(s)

Description

Features

  • UTP
  • Certified up to 350MHz
  • EIA/TIA certificate
  • 4 Pairs
  • RJ-45 connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.