• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 342032 RJ45 Patch cable CAT 6 U/UTP 0.50 m Black 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Network Cable, Cat6, UTP, RJ45 Male / RJ45 Male, 0.5 m (1.5 ft.), Black

  • Gold-plated contacts for best connection
  • PVC cable jacket for flexibility and durability
  • Snag-free boots protect RJ45 connectors

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Black

Connector version

straight

24

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338631 Intellinet 342032 RJ45 Patch cable CAT 6 U/UTP 0.50 m Black 1 pc(s)

Description

Impedance Matched
Wire and connectors are carefully matched to virtually eliminate echoing and cancellation, guaranteeing high-speed, error-free transmission.
Gold-Plated Contacts
Gold plating eliminates corrosion and provides maximum conductivity to ensure data integrity.
Unique PVC Jacket
Exclusive polymer technology provides unsurpassed durability and flexibility.
Snag-Free Boots
Prevent cable kinks and bent pins when removing them from patch panels.
Strain Relief
Increases strength while sustaining maximum flexibility even under extreme conditions.
Standards Tested
Meets or exceeds current Cat5e proposed standards.

Features

  • UTP
  • EIA/TIA Approved
  • 4 Pairs
  • RJ-45 Connectors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.