• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 506533 LAN, SC Duplex Network media converter 1 GBit/s

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 80.99 / piece)
€ 80.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Gigabit Ethernet Media Converter, 1000Base-T to 1000Base-SX (SC) Multi-Mode, 550 m (1800 ft.)

  • Data transfer rate: 1000 Mbps
  • One 1000Base-T RJ45 port, maximum distance 100 m / 300 ft. (Cat5e and better)
  • Fiber distance support: up to 220 m / 720 ft (62.5/125 µm cable) or 550 m / 1800 ft (50/125 µm cable)

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SC Duplex

Link

LAN

SC Duplex

Transfer rate

1 GBit/s

Length

107 mm

Width

70 mm

Height

26 mm

Weight

500 g

Documents & Downloads

Datasheet

Datasheet 1284581 Intellinet 506533 LAN, SC Duplex Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1284581 Intellinet 506533 LAN, SC Duplex Network media converter 1 GBit/s

Description

The Intellinet Network Solutions Gigabit Ethernet Media Converter was specifically designed to offer the network designer a device for migration from copper-based Ethernet to Fiber Ethernet. Now migration or expansion of existing networks can be achieved with minimum cost and complexity. The converter is completely transparent to the network so the network performs exactly the way it did before – only now it can support both copper and fiber mediums.

Expands the Size of an Existing Network
Provides fiber connectivity to Ethernet segments, allowing for even further networking expansion between extended workgroups. Also provides building-to-building connectivity without the need for the cost and disruption associated with the installation of additional routers.

Enhances the Distance between Networking Devices
Connecting the converter to fiber segments can further extend distances between networking nodes. This can be achieved by direct connection between the converter and a fiber-based node or networking device.

Cabling Flexibility
Network managers can install fiber cabling anywhere within a network without changing the arrangement of copper-based Ethernet. The compact size of the converter allows it to be easily deployed in any narrow desktop location or to be used in a wall-mount installation. Several converters can be simultaneously installed into a 19" rack-mountable chassis.

Features

  • Standards
  • IEEE 802.3ab (Twisted Pair Gigabit Ethernet)
  • IEEE 802.3z (Fiber Optic Gigabit Ethernet)
  • General
  • Media support:
  • 1000Base-T Cat5e or higher UTP/STP RJ45
  • 1000Base-SX multi-mode 50/125 µm, 62.5/125 µm & 100/140 µm fiber
  • Connectors:
  • One RJ45 port, 1000Base-T
  • One Fiber SC duplex port, 1000Base-SX
  • Distances:
  • 220 m / 720 ft (62.5/125 µm Fiber cable)
  • 550 m / 1800 ft (50/125 µm Fiber cable)
  • 100 m (RJ45 cable)
  • Wavelength: 850 nm
  • Min. TX power: -17 dBm
  • Max. TX power: -12 dBm
  • RX sensitivity: -20 dBm
  • Certifications: FCC Class B, CE
  • LEDs
  • Power
  • LINK/ACT for RJ45 port
  • LINK/ACT for Fiber SC port
  • 1000 Mbps link speed indicator for RJ45 port
  • Optical signal input LED
  • Full-/half duplex
  • Power
  • External power adapter, 5 VDC, 1 A
  • Power consumption: 2.5 watts (maximum)
  • Environmental
  • Metal housing
  • Dimensions: 107 (L) x 70 (W) x 26 (H) mm (4.2 x 2.8 x 1.0 in.)
  • Weight: 500 g (1.1 lbs.)
  • Operating temperature: 0 – 60°C (32 – 140°F)
  • Operating humidity: 10 – 90% RH, non-condensing
  • Storage temperature: -45 – 80°C (-49 – 176°F)

Scope of delivery

  • Gigabit Ethernet Media Converter
  • External power adapter
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.