• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 713887 19" wall cabinet (W x H x D) 540 x 725 x 600 mm 15 U Black, Grey

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" Wall distributor with swivel frame, 15 HE, 600 mm deep, flat-pack, black

  • Ideal for 19" applications
  • Safety glass door with 4 mm thickness
  • Swivel frame for easy access to the back of the cabinet
  • SPCC kaltgewalzter, galvanised steel frame with up to 1.5 mm thickness
  • Supplied as a flat-pack

Technical specifications

Product type

19" wall cabinet

Rack unit

15 U

Width

540 mm

Height

725 mm

Depth

600 mm

Material

Safety glass

Steel

Dim

(W x H x D) 540 x 725 x 600 mm

Weight

27 kg

Factory colour

Black

Grey

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437165 Intellinet 713887 19" wall cabinet (W x H x D) 540 x 725 x 600 mm 15 U Black, Grey

Description

The Intellinet wall distributor offer a flexible and comprehensive solution for your network installations. We will be happy to come already during the delivery counter - let yourself be comfortable fully assembled wall distributor or save space and money with the respective flat-pack version.

With the enclosures, you can use besides the particularly compact 10" cabinets from numerous 19" options. From 6 to 20 height units, installation depths of 300 to 600 mm as well as each in black or gray, we offer you suitable for every need. The removable side walls, the lockable, over 180° to open safety glass door and the optional swivel frame make wiring and components exchange especially comfortable.

When we pay attention on top quality materials and workmanship. This includes a spcc kaltgewalzter-steel frame and anti-static powder coating on all sides.

This text is machine translated.

Features

  • Complies with standards: ANSI/EIA RS-310-D, IEC 60297-2, DIN 41494; Section 1; DIN 41494; Section 7.

Scope of delivery

  • The top and bottom and front, rear and side parts
  • Fixings
  • 4 Profiled rails

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)