• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 714037 19 inch 1.5 U PG socket Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" 8-way socket strip, protective contact plug

  • Number of sockets: 8
  • Power input: left side
  • Plug type: IEC 60884

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1.5 U

Socket type

PG socket

Outlets

8

Voltage (max.)

250 V

Dim

(L x W x H) 400 cm x 482 mm x 44 mm

Amperage

15 A

Cable length

1.60 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

482 mm

Height

44 mm

Depth

62 mm

Length

400 cm

Weight

1.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1499190 Intellinet 714037 19 inch 1.5 U PG socket Black

Description

This high-quality Intellinet socket strip made out of sturdy aluminum can be mounted horizontally in 19" cabinets and wall distributors.

This text is machine translated.

Features

  • Mounting: Front
  • Control functions: no
  • Protection functions: no surge protection
  • Color & Material: black aluminum
  • Relative Humidity: 10 - 90%

Scope of delivery

  • Power strip

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)