

Network patch panel
254 mm (10")
Unequipped
1 U
10 ports
Unequipped
Keystone module
254 mm
44.45 mm
7 mm
Grey-white (RAL 7035)
> 300 mm
Steel
0.12
yes
Datasheet 1888279 Intellinet 714969 10 ports Unequipped 1 U
User & Safety Instructions 1888279 Intellinet 714969 10 ports Unequipped 1 U
The necessary accessories are required to use the article as described.