• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 735384 RJ45 Patch cable CAT 6 S/FTP 2.00 m Blue gold plated connectors 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

579 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet LSOH Network Cable, Cat6, SFTP, RJ45 Male / RJ45 Male, 2.0 m (7 ft.), Blue

  • Double-shielded twisted pair cable
  • PIMF (Pairs in Metal Foil) shielding
  • Low-smoke, zero-halogen (LSOH / LSZH) cable with molded boot
  • Gold-plated contacts for best connection

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Blue

Connector version

straight

Cable features

gold plated connectors

28

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Weight

0.06

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338383 Intellinet 735384 RJ45 Patch cable CAT 6 S/FTP 2.00 m Blue gold plated connectors 1 pc(s)

Description

Cat6 performance for a variety of applications.
This Intellinet Cat6 network cable is commonly used for networking and audio/video installations in both SOHO and SMB applications. Made from 28-AWG copper cable and shielded to virtually eliminate interference, this cable supports Gigabit Ethernet speeds (1000 Mbps) and is ideal for HDMI repeaters and extenders, as well as high-speed data and PoE.

Low-Smoke, Zero-Halogen (LSZH)
In a fire, typical plastics can release hydrogen chloride and other caustic gases. Low-smoke, zero-halogen cable is made of a thermoplastic compound that emits a limited amount of smoke and no halogens when exposed to fire or high heat.

Features

  • Standard: Cat6 (250 MHz)
  • 4 x 2 x AWG 28/7 CU
  • Shielding: S/FTP:
  • S = stranded: tinned copper braid
  • FTP = foiled twisted pair: aluminum foil screen around each pair (PIMF)
  • EIA/TIA 568B

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)