• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet INTELLINET 90er-Pack Cat6A RJ45 modular plug STP 2-point wire contacting for wire wire wire wire wire 90 plug

1/4
Product type
RJ45 plug
Connector type
Crimp contact
No. of pins
8P8C
Specification
CAT 3
CAT 4
CAT 5
CAT 5e
CAT 6
CAT 6A
Type
790697
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INTELLINET 90er-Pack Cat6A RJ45 modular plug STP 2-point wire contacting for wire wire wire wire wire 90 plugs in the beaker

  • 15 µ gold-plated contacts
  • 2-point wire contacting for wire-end wire
  • Suitable for AWG 22 to 26
  • Suitable for round cables
  • For shielded twisted-pair applications

Technical specifications

Type

790697

Product type

RJ45 plug

Connector type

Crimp contact

No. of pins

8P8C

CAT 3

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

AWG max.

26

AWG (min.)

22

Connection

RJ45

Type A

RJ45 8p8c socket

Type B

RJ45 plug

Weight

198 g

Factory colour

Silver

Content

90 pc(s)

Width

70 mm

Height

105 mm

Length

70 mm

Features

suitable for bush enclosures

shielded housing

for manual pre-fab

+ snap-in nibs

gold-plated contacts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2198005 Intellinet INTELLINET 90er-Pack Cat6A RJ45 modular plug STP 2-point wire contacting for wire wire wire wire wire 90 plug

Description

With the RJ45 modular plugs from Intellinet Network Solutions you are equipped for every cable project: The variants range from Cat5e, Cat6 and Cat6a via shielded and unshielded up to 15 µ and 50 µ (Pro Line) gold-plated contacts. Especially practical: These modular plugs come in a cup packaging, which, unlike polybags, cannot tear and can be closed with a lid. This means that the plugs are always within easy reach.

This text is machine translated.

Features

  • CAT5 (ANSI/TIA/EIA-568-C)
  • CAT5E (TIA/EIA-568-C)
  • CAT6 (ANSI/TIA-568-C)
  • CAT6A (ANSI/TIA-568-C)
  • Materials
  • Insulation: Polycarbonate according to UL 94V-2
  • Phosphor bronze contacts
  • Plating: Contacts 15 µ gold plated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.