• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 128GB microSDXC Performance microSD card 128 GB Class 10 UHS-I Waterproof

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

128GB SDXC performance

  • Full HD video recording possiblex-ray proofshock-resistantwaterproofSuper-fast data transfer rates of up to 90 MB/s.

Technical specifications

Product type

microSD card

Memory capacity

128 GB

Speed ​​class

Class 10 UHS-I

Writing

90 MBps

Storage media features

Waterproof

Depth

100 mm

Height

200 mm

Width

200 mm

Weight

520 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2859942 Intenso 128GB microSDXC Performance microSD card 128 GB Class 10 UHS-I Waterproof

User & Safety Instructions

User & Safety Instructions 2859942 Intenso 128GB microSDXC Performance microSD card 128 GB Class 10 UHS-I Waterproof

Description

More power for mobile devices! The microSD UHS-I Performance card is the ideal storage solution for smartphones and tablets. Through super-fast data transfer rates of up to 90 MB/s full HD-video recordings and high-resolution photos can be made and the power of your mobile devices can be fully used. The memory cards are available in different capacities and offer a lot of space for memory-intensive apps and numerous photos or videos.

This text is machine translated.

Features

  • Temperature resistant, operating temperature: -25 °C-85 °C; storage temperature: -40 °C - 85 °C.

Scope of delivery

  • SD adapter

More interesting products

(*All information is plus legal VAT)