• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 3.2 Gen1 Office Line USB stick 128 GB Black 3543491 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intenso Office Line USB stick, 128 GB, USB-A, 3.2 1st Gen 1x1, black-silver

  • 128 GB USB type A 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Twist ring
  • Black, silver

Technical specifications

  • USB type-A device interface
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Twist ring
  • Product color: Black, silver
Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Storage media features

Steel casing

Factory colour

Black

Weight

0.016 kg

Dim

(W x H) 19 mm x 10 mm

Width

19 mm

Height

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451752 Intenso 3.2 Gen1 Office Line USB stick 128 GB Black 3543491 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 3451752 Intenso 3.2 Gen1 Office Line USB stick 128 GB Black 3543491 USB A (USB 3.2 1st gen)

Description

The Intenso office line is a true all-rounder: It combines speed, high capacities and modern design in a compact format. With the USB 3.2 1st Gen port it achieves transfer speeds of up to 70 MB/s, allowing even large files such as videos, photo archives or presentations to be transferred in no time. Whether in the office, at home or while traveling - this USB-stick is the ideal solution for all, who want to store the data securely and carry it flexibly.

This text is machine translated.

Features

  • Portable storage solution – Ideal for office, home or while traveling
  • Fast data transfer - up to 70 MB/s with USB 3.2 Gen 1x1 interface
  • High storage capacities available – 32 GB, 64 GB, 128 GB and 256 GB
  • Robust and elegant design – silver-black plastic-metal casing
  • Compact and light – only 56 x 19 x 10 mm in size and weighing 16 g.
  • Secure and flexible - can be fixed easily on a key ring thanks to the metal eyelet
  • Ideal for large files – easily store videos, photos and presentations
  • Reliable performance – combines speed, durability and stylish design

System requirements

  • Microsoft Windows 8 or later, MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)