• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 3.2 Gen1 Office Line USB stick 64 GB Yellow, Green, Blue, Orange, Black 3543595 USB A (USB 3.2 1st gen)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 5 x USB-Stick Office Line, 64 GB, USB-A, 3.2 Gen 1x1, colored

  • Super Speed USB 3.2 , including silver metal bracket, 1 x orange, 1 x blue, 1 x green, 1 x yellow

Technical specifications

  • USB type-A device interface
  • USB version 3.2 Gen 1 (3.1 Gen 1)
Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

70 MBps

Factory colour

Yellow

Green

Blue

Orange

Black

Weight

13 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451753 Intenso 3.2 Gen1 Office Line USB stick 64 GB Yellow, Green, Blue, Orange, Black 3543595 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 3451753 Intenso 3.2 Gen1 Office Line USB stick 64 GB Yellow, Green, Blue, Orange, Black 3543595 USB A (USB 3.2 1st gen)

Description

The OFFICE LINE multi-packs by Intenso offer the ideal solution for all, who want to store, transport and organize large quantities of data reliably. The five USB sticks in yellow, green, black, blue and orange help you organize your files with ease. The silver metal bracket provides for stability and enables a simple fixing to key chains or pockets. Thanks to the compact design, the sticks are always within reach – whether in the office, at home or while traveling. Also included are practical labeling labels.

This text is machine translated.

Features

  • Practical set of 5 with USB sticks in yellow, green, black, blue and orange colors – Ideal for an easy file organization
  • High storage capacity: Each stick offers 64 GB - perfect for large quantities of data
  • Fast data transfer thanks to USB 3.2 Gen 1x1 with up to 70 MB/s read speed
  • Robust design made of plastic/metal combination with silver clip for attaching to a bunch of keys or bag
  • Inclusive of label labels for a better overview and organization
  • Compact and light: Dimensions 56 x 19 x 10 mm, only 13 g – Ideal for traveling
  • Wide compatibility: Supports Microsoft Windows 8 or higher, MacOS 10.x or higher
  • Reliable companion for office, study, school or private use

System requirements

  • Microsoft Windows 8 or later, MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)