• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 32GB SDHC Premium double pack microSDHC card Retail 32 UHS-I, Class 10

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

32GB SDHC Premium double pack

  • temperature resistant
  • shock-proof
  • x-ray proof

Technical specifications

Product type

microSDHC card

Memory capacity

32

Speed ​​class

UHS-I

Class 10

Reading

90 MBps

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220735 Intenso 32GB SDHC Premium double pack microSDHC card Retail 32 UHS-I, Class 10

Description

The premium memory cards from Intenso enable the best results with professional mirror-reflex cameras and camcorders. Data transfer rates of up to 90 MB/s can be achieved thanks to the high-speed standard UHS-1. The memory cards are immediately ready to use, compact and responsive. Therefore they are perfectly suitable for high resolution photos and fast series photographs, so that no detail remains hidden. In the capacities of 16, 32, 64 and 128 GB they offer enough space for large media files, like professional photos or video recordings.

This text is machine translated.

Features

  • Speed class: Class 10
  • Max. Data transfer rate: Up to 90 MB/s.
  • Accessories: SD adapter

Scope of delivery

  • 2 memory card

More interesting products

(*All information is plus legal VAT)