• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 512GB Speed Line USB stick 512 GB Black 3533493 USB A (USB 3.2 1st gen)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Speed Line USB stick 512GB

  • 512 GB storage capacity
  • Super Speed USB 3.2 1st Gen (5 Gbit/s)
  • Max. Data transfer rate: Up to 70 MB/s.

Technical specifications

Product type

USB stick

Memory capacity

512 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

70 MBps

Factory colour

Black

Weight

8 g

Dim

(W x H x D) 65 x 9 x 19 mm

Width

65 mm

Height

9 mm

Depth

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3040624 Intenso 512GB Speed Line USB stick 512 GB Black 3533493 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 3040624 Intenso 512GB Speed Line USB stick 512 GB Black 3533493 USB A (USB 3.2 1st gen)

Description

Thanks to its USB 3.0 interface, it can achieve up to 10 times higher transfer speeds than standard USB 2.0 sticks and achieves data transfer rates of up to 70 MB/s.

This text is machine translated.

Scope of delivery

  • 1 USB-Stick

System requirements

  • Microsoft Windows 8 or later
    MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)