• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 64GB Rainbow Line double pack USB stick Retail 64 GB Orange 3502492 USB type A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

64GB Rainbow Line double pack

  • USB-stick made of transparent plastic
  • High speed USB 2.0
  • Max. 28.00 MB/s read rate
  • Max. Write rate 6.50 MB/s.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB type A

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Orange

Weight

6 g

Dim

(W x H x D) 65 x 9 x 19 mm

Width

65 mm

Height

9 mm

Depth

19 mm

Type

Retail

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220733 Intenso 64GB Rainbow Line double pack USB stick Retail 64 GB Orange 3502492 USB type A

Description

With the Rainbow Line from Intenso you have your data at all times within reach and ready to use in a colorful USB-stick. Each of the capacities of 4-128 GB is kept in a different stylish color and thus provides for an eye-catcher, no matter whether in the office or in leisure. The transparent plastic housing is also unique, enabling you to get a glimpse into the inside of your USB sticks. Transfer rates of up to 28MB/s (read) and 6.5MB/s (write) ensure fast and easy transfer and storage of various files. If you are looking for a smart and economical data storage solution without compromising the high Intenso quality, the Rainbow Line is exactly the right one for you.

This text is machine translated.

Scope of delivery

  • 2 USB sticks

System requirements

  • Microsoft Windows 8 or higher, MacOS 10.x and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)