• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Flex Line USB stick Retail 128 GB Black 3544491 USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Data transfer rate: Up to 70 MB/s.
  • Material: Aluminium
Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 1st gen)

Reading

70 MBps

Storage media features

Aluminium casing

Factory colour

Black

Weight

9 g

Dim

(W x H x D) 17 x 63 x 8 mm

Width

17 mm

Height

63 mm

Depth

8 mm

Type

Retail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3621488 Intenso Flex Line USB stick Retail 128 GB Black 3544491 USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 3621488 Intenso Flex Line USB stick Retail 128 GB Black 3544491 USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen)

Description


Maximum flexibility.
USB-C and USB-A in one stick.
The Intenso Flex line USB stick was developed for maximum compatibility in modern digital everyday life. The combination of USB-C and USB-A port on a single stick allows you to flexibly use it on almost all current and older devices, without the need for an adapter. Whether Smartphone, tablet, laptop or desktop PC: The port adapts to your device.
Thanks to USB 3.2 Gen 1×1 you benefit from fast data transfer rates of up to 70 MB/s, so that even large files such as videos, image archives or extensive presentations are transferred quickly. Ideal for all, who work efficiently and do not want to make any compromises when on the move.

Wide compatibility.Versatile usage possibilities.
The Flex line USB stick enables a fast and flexible data exchange between computers as well as OTG-enabled mobile devices. Save photos from your smartphone, share documents or transfer files spontaneously using the device.
With capacity sizes of 32 GB, 64 GB, 128 GB and 256 GB you have the choice, matching your individual needs - from daily data transfer to long-term data backup.

High-quality aluminum housing in a compact, mobile format.
The Intenso Flex line also impresses visually: The robust aluminum casing in black provides not only a noble, timeless appearance, but also protects the stick reliably against the daily stresses. Despite its stable design, the stick is extremely light in weight of just 9 grams and thanks to its compact dimensions of 63 × 17 × 8 mm it is especially handy.
Whether in the trouser pocket, in the backpack or in the office – the Flex line is always within reach and a long-lasting companion for profession, study and leisure.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)