• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Jet Line USB stick 256 GB Silver 3541492 USB A (USB 3.2 1st gen)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Intenso jet line USB-stick

  • Colour: Silver.
  • Material: Aluminium
  • Super Speed USB 3.2 1st Gen (5 Gbit/s)
  • Max. Data transfer rate: Up to 70 MB/s.
  • Operating systems: Windows 8 or later, MacOS 10.x or later
  • Dimensions 58 x 17.2 x 8 mm
  • Weight: 9 g

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

70 MBps

Reading

70 MBps

Storage media features

Aluminium casing

Factory colour

Silver

Weight

9 g

Dim

(W x H x D) 17.2 x 8 x 58 mm

Width

17.2 mm

Height

8 mm

Depth

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013857 Intenso Jet Line USB stick 256 GB Silver 3541492 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 3013857 Intenso Jet Line USB stick 256 GB Silver 3541492 USB A (USB 3.2 1st gen)

Description


Jet line
Reliable memory in style
The USB 3.2 Gen 1x1 Super Speed USB-A stick is your reliable companion for day-to-day storage requirements.

Wide range of capacities: You have the option of different capacities from 32 GB to 256 GB to easily meet your data storage requirements. Elegant aluminum: The Jet Line offers not only a variety of storage capacities, but also a robust and elegant aluminum surface. Reliable data: With a reliable performance the Jet Line USB-A stick sees to it that your data is always available when you need it.

The Jet Line USB-stick stands for functionality and style. If you are looking for a trusted storage device, the Jet Line is the right choice.

This text is machine translated.

Scope of delivery

  • Intenso jet line USB-stick

System requirements

  • Windows 8 or later
  • MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)