• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Office Line USB stick Retail 16 GB Yellow, Green, Black, Blue, Orange 3543575 USB A (USB 3.2 1st gen)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic + metal
  • Super Speed USB 3.2 Gen 1×1 (5 Gbps) interface
Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

70 MBps

Reading

70 MBps

Factory colour

Yellow

Green

Black

Blue

Orange

Weight

13 g

Dim

(W x H x D) 56 x 10 x 19 mm

Width

56 mm

Height

10 mm

Depth

19 mm

Type

Retail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3594916 Intenso Office Line USB stick Retail 16 GB Yellow, Green, Black, Blue, Orange 3543575 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 3594916 Intenso Office Line USB stick Retail 16 GB Yellow, Green, Black, Blue, Orange 3543575 USB A (USB 3.2 1st gen)

Description


Five colors. Plenty of memory. Perfect organization.
The Intenso office line multipack offers you five colorful USB 3.2 Gen 1×1 sticks with 16, 32 or 64 GB memory – Ideal for a clear separation of files. With transfer rates of up to 70 MB/s large amounts of data can be stored and transported at lightning speed. The different colors (yellow, green, black, blue and orange) with a silver metal bracket make it easier to allocate the system. Whether for work, study or personal files - the multi-pack provides for a clear structure and order.

Order made easy. With convenient labels
For even more clarity the Office Line Multipack contains convenient labels, with which you can individually label your USB-sticks. In this way you can retain the overview even with several projects. The robust combination of plastic and metal provides for durability, while the compact design (56 x 19 x 10 mm, 13 g) makes the sticks a handy companion. Compatible with Windows 8 or later and MacOS 10.x or later – flexibly applicable to all your storage needs.

This text is machine translated.

Scope of delivery

  • Labelling labels

System requirements

  • Microsoft Windows 8 or later
  • MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)