• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Professional miniSDXC card Retail 256 GB Class 10, UHS-I U3, v30 Video Speed Class Water-proof, Temperature-proo

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intenso MircoSD card UHS-I professional, 256 GB

  • 4K UHD and full HD video recording possible
  • Waterproof & temperature resistant
  • Shock-resistant & X-ray proof
  • Ideal for rapid action shots

Technical specifications

  • Speed class: Class 10 (minimum speed: 10 MB/s), U3 (minimum speed: 30 MB/s for supported data streams), V30 (minimum speed: 30 MB/s for video recordings)
  • Temperature range: Operating temperature: -25°C – 85°C; storage temperature: -40°C – 85°C.
Product type

miniSDXC card

Memory capacity

256 GB

Speed ​​class

Class 10

UHS-I U3

v30 Video Speed Class

Reading

100 MBps

Writing

45 MBps

Storage media features

Water-proof

Temperature-proof

Type

Retail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3594915 Intenso Professional miniSDXC card Retail 256 GB Class 10, UHS-I U3, v30 Video Speed Class Water-proof, Temperature-proo

User & Safety Instructions

User & Safety Instructions 3594915 Intenso Professional miniSDXC card Retail 256 GB Class 10, UHS-I U3, v30 Video Speed Class Water-proof, Temperature-proo

Description


The best is for you professional. High performance. Top speed. Highly professional.
For anyone who never has enough storage space on the smartphone. The microSD card UHS-I Professional brings their performance right into its name. The Maximum is the most professional, fastest read speeds of up to 100 MB/s and write speeds of up to 45 MB/s. Drive your smartphone to peak performance with Full HD and 4K quality. The results will be absolutely outstanding. Especially with Action Cams.

ACTION for your eye.Full HD and 4K quality.

The performance required for 4K video recording – here is it. Just the right thing for you, your ActionCam and your creative experiments.

Everything. No standard.With UHS-I standard.

Especially for Action Cams. Read speeds of up to 100 MB/s. Write speeds of up to 45 MB/s. That sounds like ACTION.

This text is machine translated.

Scope of delivery

  • SD adapter

More interesting products

(*All information is plus legal VAT)