• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Rainbow Line USB stick Retail 8 GB Black, Red, Yellow 3502463 USB A (USB 2.0)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Interface: high-speed USB 2.0
  • Material: Transparent plastic
Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Black

Red

Yellow

Weight

6 g

Dim

(W x H x D) 65 x 9 x 19 mm

Width

65 mm

Height

9 mm

Depth

19 mm

Type

Retail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3594919 Intenso Rainbow Line USB stick Retail 8 GB Black, Red, Yellow 3502463 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 3594919 Intenso Rainbow Line USB stick Retail 8 GB Black, Red, Yellow 3502463 USB A (USB 2.0)

Description


As colorful as you. And transparent. And inexpensive.
Time for you to confess color. Are you rather the blue or red type? In transparent plastic casing in different colors you provide with the Rainbow Line for colorful care in the office and daily routine. 4 to 128 GB offer you adequate storage space for your pictures, videos and other files. This economical USB stick brings practical benefits and color in your life.

This text is machine translated.

System requirements

  • Windows 10 or later
  • MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)