• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Twist Line USB stick Retail 256 GB Anthracite 3539492 USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso twist line USB-stick

  • Material: Aluminium
  • Super Speed USB 3.2 1st Gen (5 Gbps, USB-C and USB-A) interface
  • Max. Data transfer rate: Up to 70 MB/s.

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Storage media features

Aluminium casing

Factory colour

Anthracite

Weight

9 g

Dim

(W x H x D) 18 x 8 x 65 mm

Width

18 mm

Height

8 mm

Depth

65 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361254 Intenso Twist Line USB stick Retail 256 GB Anthracite 3539492 USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen)

Description


Twice the transmission better.
Your USB stick with dual interface.
Two connections: USB-A and USB-C®. The perfect data bridge between smartphones, tablets, computers, laptops and TVs. The powerful Intenso stick Twist Line achieves transfer rates of up to 70 MB/s thanks to the USB 3.2 1st Gen interface Transfer your documents, music, photos and other important files with the on-the-go function (OTG) in zero point nothing, very easy without APP. The compact Twist Line USB stick in aluminum casing is available in capacities of 32 GB, 128 GB, 256 GB and 512 GB.

USB-C
Use the Twist Line with all smartphones and tablets that have USB-C® and OTG (on-the-go).

USB-A
SuperSpeed USB-A connection for all compatible PCs, notebooks and TVs.

This text is machine translated.

Scope of delivery

  • Intenso twist line USB-stick

System requirements

  • Microsoft Windows 8
  • Microsoft Windows 8.1
  • Microsoft Windows 10
  • Microsoft Windows 11
  • MacOS 10.x and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)