• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Ultra Line USB stick 32 GB Silver 3531482 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso ultra line USB stick 32 GB 2 pcs

  • Colour: Silver.Material: AluminiumSuper Speed USB 3.2 1st Gen 1x1Max. Data transfer rate: Up to 70 MB/s.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 1st gen)

Storage media features

Pack of 2

Aluminium casing

Factory colour

Silver

Weight

6 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734916 Intenso Ultra Line USB stick 32 GB Silver 3531482 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 2734916 Intenso Ultra Line USB stick 32 GB Silver 3531482 USB A (USB 3.2 1st gen)

Description

Super-speed USB stick with elegant aluminum designThe Ultra Line is a powerful USB stick in high-quality aluminum design. Thanks to its USB 3.2 Gen 1x1 interface, it can achieve up to 10 times higher transfer speeds than USB sticks with USB 2.0 and allows data transfer rates of up to 70 MB/s. With its hexagonal case, the silver USB stick makes an elegant and high-quality impression in school, leisure or office. In addition, the light-weight of just 6 grams can be transported easily and fixed in the key ring holder.

This text is machine translated.

Scope of delivery

  • 2 x Intenso ultra line USB stick 32 GB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)