• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB Flash Drive 2.0 8GB Business Line 10pcs pack USB stick 8 GB 3511561

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 3511561 USB-stick 8 GB USB type-A 2.0 black, red, green, transparent, yellow, blue

  • 8 GB USB type A 2.0
  • Read speed 28 MB/s Write speed 6.5 MB/s.
  • Form factor: Cap
  • Black, red, green, transparent, yellow, blue
  • Plastic
  • 10 pieces(s)

Technical specifications

  • USB type-A device interface
  • USB version 2.0
  • Form factor: Cap
  • Product color: Black, red, green, transparent, yellow, blue
Product type

USB stick

Memory capacity

8 GB

Writing

6.5 MBps

Reading

28 MBps

Weight

6 g

Dim

(W x H x D) 60 x 19 x 9 mm

Width

60 mm

Height

19 mm

Depth

9 mm

Material (details)

Plastic

Quantity per pack

10 Stück(e)

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

Datasheet

Datasheet 3864460 Intenso USB Flash Drive 2.0 8GB Business Line 10pcs pack USB stick 8 GB 3511561

User & Safety Instructions

User & Safety Instructions 3864460 Intenso USB Flash Drive 2.0 8GB Business Line 10pcs pack USB stick 8 GB 3511561

Warranty Terms

Warranty Terms 3864460 Intenso USB Flash Drive 2.0 8GB Business Line 10pcs pack USB stick 8 GB 3511561

Description


Work efficiently with the Business Line Multipack.


The business line multi-pack offers 10x 8GB USB-A sticks (USB 2.0) in one set – Ideal for teams and structured workflows. Coloured accents (yellow, green, red, blue, transparent) facilitate assignment in everyday life.
With read speeds of up to 28 MB/s and write speeds of up to 6.5 MB/s you can transfer data quickly and securely.
Compact (60 × 19 × 9 mm), light (6 g) and compatible with Windows 10+ and MacOS 10.x+.

This text is machine translated.

Features

  • Interface:high-speed USB 2.0
  • Maximum reading rate: Up to 28.00 MB/s.
  • Maximum write rate: Up to 6.50 MB/s.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)