• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB-Stick 5er Pack Basic Line 5 x 32 GB USB stick 32 GB Yellow, Green, Blue, Orange, Black 3503585 USB A (USB 2.

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB stick Basic Line 5 x 32 GB, 5-pack

  • High-speed USB 2.0 interface
  • 2x yellow, 2x green, 2x black, 2x blue, 2x orange
  • Including adhesive labels

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Yellow

Green

Blue

Orange

Black

Weight

13 g

Dim

(W x H x D) 19 x 56 x 10 mm

Width

19 mm

Height

56 mm

Depth

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356602 Intenso USB-Stick 5er Pack Basic Line 5 x 32 GB USB stick 32 GB Yellow, Green, Blue, Orange, Black 3503585 USB A (USB 2.

User & Safety Instructions

User & Safety Instructions 3356602 Intenso USB-Stick 5er Pack Basic Line 5 x 32 GB USB stick 32 GB Yellow, Green, Blue, Orange, Black 3503585 USB A (USB 2.

Description

The BASIC LINE multi-packs impress through fast and reliable data transfer thanks to the proven high-speed USB 2.0 interface. With read speeds of up to 28 MB/s and write speeds of up to 6.5 MB/s your data is transferred in a jiffy. Perfect for your daily routine – whether work, school or private projects. Practical to use: Just fast.

For you, for the fall of the cases and everything in between.
No matter, WAS You would like to store, the BASIC LINE Multipacks offer you the suitable options: From 10 x 4 GB via 10 x 8 GB up to 5 x 64 GB. The USB sticks consist of a robust plastic-metal combination and are delivered with convenient labels – so you always have the overview. With a weight of only 13 g and compact dimensions (56 x 19 x 10 mm), they are especially light and fit in any pocket.
Compatible with Windows 8 or later as well as MacOS 10.x or higher, the BASIC LINE USB-sticks can be used flexibly. Perfect for traveling - and for everything, WAS you have otherwise planned.

This text is machine translated.

Features

  • With metallic bracket for mechanically securing the USB interface

Scope of delivery

  • USB stick Basic Line 5 x 32 GB, 5-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)