• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech Sinan F120-S PC fan Black (W x H x D) 120 x 120 x 25 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

20 dB

Noise emission

10.1 dB - 20 dB

Rotational speed (min.)

1000 U/min

Rotational speed (max.)

1000 U/min

Connection

3-pin

Factory colour

Black

Weight

120 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898415 Inter-Tech Sinan F120-S PC fan Black (W x H x D) 120 x 120 x 25 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)