• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 9006-004.01 Power strip 3x Black None 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

interBär 9006-004.01 Power strip

  • Without cable
  • IP44

Technical specifications

Product type

Power strip

Light bulb features

w/o cable

Outlets

3

Used at

Outdoors

Mounting type

Fixing holes

Material

Rubber

Elastomer

Plug type

None

Operating voltage

230 V

Factory colour

Black

IP44

Documents & Downloads

Datasheet

Datasheet 1218865 interBär 9006-004.01 Power strip 3x Black None 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218865 interBär 9006-004.01 Power strip 3x Black None 1 pc(s)

Description

3-way rubber socket strip with cover, made of rubber elastomer, water-proof IP44, with hook and 4 mounting points,
Connections screw terminals. Suitable for cables up to H07RN-F 3 x 2.5 mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.96€ 64.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)