• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Product type
Interface relay
Operating voltage
230 V AC
Contact type
1 change-over
Mounting type
DIN rail
Type
RSB1A120P7PV
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 21.17 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RSB1A120P7PV

Operating voltage

230 V AC

Permanent current (max.)

12 A

Contact type

1 change-over

Features

+ varistor

Mounting type

DIN rail

Connection

Screw terminal

Content

30 pc(s)

12 A

64

84 mm

15 mm

TRUE

Polarity free

Mono stable

FALSE

Other

TRUE

Plug-in connection

Other

IP20

TRUE

Other

AC

0

0

1

Other

Documents & Downloads

Datasheet

Datasheet 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Datasheet 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Information

Information 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Information 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Information 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Information 2923559 Interface relay DIN rail Schneider Electric RSB1A120P7PV 1 change-over 230 V AC 30 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 700.99*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)