• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Product type
Interface relay
Operating voltage
230 V AC
Contact type
2 change-overs
Mounting type
DIN rail
Type
RSB2A080P7PV
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 22.30 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RSB2A080P7PV

Operating voltage

230 V AC

Permanent current (max.)

8 A

Contact type

2 change-overs

Features

+ varistor

Mounting type

DIN rail

Connection

Screw terminal

Content

30 pc(s)

8 A

64

84 mm

15 mm

TRUE

Polarity free

Mono stable

FALSE

Other

TRUE

Plug-in connection

Other

IP20

TRUE

Other

AC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Information

Information 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Information 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Information 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Information 2923700 Interface relay DIN rail Schneider Electric RSB2A080P7PV 2 change-overs 230 V AC 30 pc(s)

Description

Zelio relay Pre-assembled and direct-to-use RSB interface relay comprising of relay, socket, protective module with LED display, holding bracket and labeling plate. Number of contacts- 2, execution-relay changer, contact load capacity- each 8 A. Coil-control voltage- 230 VAC. Plug base with screw terminals in separate arrangement for mounting on DIN rail or can be screwed on mounting plate. Protection module varistor Plastic bracket for fixing and simple removal of the relay. Labelling plate for labeling. All components are ready to use and the pre-assembled relay can be used immediately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 738.99*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)