• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Product type
Interface relay
Operating voltage
24 V DC
Contact type
2 change-overs
Mounting type
DIN rail
Type
RXG22BDPV
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 16.50 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RXG22BDPV

Operating voltage

24 V DC

Permanent current (max.)

5 A

Contact type

2 change-overs

Features

+ test button

Mounting type

DIN rail

Connection

Screw terminal

Content

30 pc(s)

5 A

15

79 mm

72 mm

TRUE

Polarity free

Mono stable

FALSE

Other

TRUE

Plug-in connection

Other

IP20

TRUE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Datasheet 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Information

Information 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Information 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Information 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Information 2923654 Interface relay DIN rail Schneider Electric RXG22BDPV 2 change-overs 24 V DC 30 pc(s)

Description

Zelio relay Pre-assembled and direct-to-use RXG interface relay comprising relay, base, protection module, holding bracket and inscription plate. Number of contacts- 2, execution-relay changer, contact load capacity- each 5 A. Coil-control voltage- 24 VDC. Mechanical position indicator - yes, LED display - yes. Test button for testing the contacts - yes, test lever for permanent switching for testing purposes - yes, no tools required. Plug base with screw terminals in separate arrangement for mounting on DIN rail or can be screwed on mounting plate. Protection module- Diode. Plastic bracket for fixing and simple removal of the relay. Labelling plate for labeling. All components are ready to use and the pre-assembled relay can be used immediately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.48*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)