• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Product type
Interface relay
Operating voltage
110 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Type
RSB2A080FD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.40 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RSB2A080FD

Operating voltage

110 V DC

Permanent current (max.)

8 A

Contact type

2 change-overs

Features

w/o display

Mounting type

Push-fit

Content

10 pc(s)

8 A

12.5

29 mm

19.6 mm

TRUE

Polarity free

Mono stable

TRUE

Double contact

FALSE

Plug-in connection

Other

IP40

FALSE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Information

Information 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Information 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Information 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Information 2923677 Interface relay Push-fit Schneider Electric RSB2A080FD 2 change-overs 110 V DC 10 pc(s)

Description

Zelio relay Interface relay RSB as component. Number of contacts 2, execution relay changer, contact load capacity each 8 A. Coil control voltage 110 VDC. Non-transparent housing without indicator or operation. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.28*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)