• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

Product type
Interface relay
Operating voltage
48 V DC
Contact type
1 change-over
Mounting type
Push-fit
Type
RXG12ED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.60 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RXG12ED

Operating voltage

48 V DC

Permanent current (max.)

10 A

Contact type

1 change-over

Features

+ test button

Mounting type

Push-fit

Connection

Pin terminal (flat)

Content

10 pc(s)

10 A

13

34.5 mm

28.8 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

Other

IP40

TRUE

Other

DC

0

0

1

Other

Documents & Downloads

Datasheet

Datasheet 2923728 Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923728 Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

Information

Information 2923728 Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

Information 2923728 Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

Information 2923728 Interface relay Push-fit Schneider Electric RXG12ED 1 change-over 48 V DC 10 pc(s)

Description

Zelio relay RXG interface relay as component. Number of contacts 1, execution relay changer, contact load 10 A. Coil control voltage 48 VDC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Stable pins connections. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.28*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)