• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Packaging type
Piece
Product type
Interface relay
Operating voltage
24 V AC
Contact type
2 change-overs
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

RXG23B7

Operating voltage

24 V AC

Permanent current (max.)

5 A

Contact type

2 change-overs

Features

+ LED

Mounting type

Push-fit

Connection

Pin terminal (flat)

Content

10 pc(s)

5 A

13

34.5 mm

28.8 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

Other

IP40

TRUE

Other

AC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Datasheet 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Information

Information 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Information 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Information 2923684 Interface relay Push-fit Schneider Electric RXG23B7 2 change-overs 24 V AC Piece 10 pc(s)

Description

Zelio relay RXG interface relay as component. Number of contacts 2, execution relay changer, contact load capacity each 5 A. Coil control voltage 24 VAC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts no, test lever for permanent switching for test purposes no. Stable pins connections. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.48*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)