• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Product type
Interface relay
Operating voltage
24 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Type
RXG25BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.40 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface relay

Type

RXG25BD

Operating voltage

24 V DC

Permanent current (max.)

5 A

Contact type

2 change-overs

Features

+ enclosure

Mounting type

Push-fit

Connection

Pin terminal (flat)

Content

10 pc(s)

5 A

13

28 mm

29 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

Other

IP40

FALSE

Other

DC

0

0

2

Other

Documents & Downloads

Datasheet

Datasheet 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Datasheet 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Information

Information 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Information 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Information 2923713 Interface relay Push-fit Schneider Electric RXG25BD 2 change-overs 24 V DC 10 pc(s)

Description

Zelio relay RXG interface relay as component. Number of contacts 2, execution relay changer, contact load capacity each 5 A. Coil control voltage 24 VDC. Mechanical position indicator no, LED display no. Test button for testing the contacts no, test lever for permanent switching for test purposes no. Transparent casing with a view on the contact without displays and test functions. Stable pins connections. Mounting in separate plug socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.47*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)