Significantly extends the life of the sanding plate
Strong protective layer with Velcro fastener
Optimizes the adhesion between the grinding disc and the grinding disc
Technical specifications
Abrasive surface area
100 x 150 mm
Type (Bosch)
Bosch Professional (blue)
Content
2 pc(s)
Compatible with
Bosch
Width
100 mm
Length
150 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998442 Intermediate layer pad saver 100X150mm 2 PCs Bosch Accessories 2608000812
Description
The Bosch Professional 100 x 150 mm sanding disc pad considerably extends the durability of the sanding disc. It is suitable for e.g. multi-sander. The strong protection layer is provided with Velcro and optimizes the adhesion between grinding disc and grinding plate. It is Ideal for use with mains grinding discs.
This text is machine translated.
Features
Dimensions 100 x 150 mm
Punching: Punched
Description
The Bosch Professional 100 x 150 mm sanding disc pad considerably extends the durability of the sanding disc. It is suitable for e.g. multi-sander. The strong protection layer is provided with Velcro and optimizes the adhesion between grinding disc and grinding plate. It is Ideal for use with mains grinding discs.