• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intesis INBACDAL0640200 DALI Gateway 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • UL & BT certified
  • DALI-2 certified
  • Supports BACnet IP Client and MSTP master
  • Advanced BACnet functions available (trend logs, calendars, etc.)
  • Supports DALI & DALI-2 drivers & input sensors
  • Integrated DALI power supply
  • Supports up to 2 DALI channels
  • Supports up to 64 drivers/ballasts + 16 DALI-2 sensors per channel (guaranteed DALI supply 235 mA)
  • Easy integration & DALI commissioning with Intesis MAPS
Product type

Gateway

Type

DALI

Manufacturer part #

INBACDAL0640200

Type

DALI to BACnet IP & MS/TP Server Gateway

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390277 Intesis INBACDAL0640200 DALI Gateway 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390277 Intesis INBACDAL0640200 DALI Gateway 1 pc(s)

Information

Information 2390277 Intesis INBACDAL0640200 DALI Gateway 1 pc(s)

Description

Integrate and connect each DALI/DALI-2 driver, light sensor or occupancy sensor to a BACnet BMS or any BACnet IP or BACnet MS/TP controller. The goal of this integration is to make DALI devices and their data and resources accessible from a BACnet-based control system or device as if it were part of their BACnet system and vice versa.

This text is machine translated.

Scope of delivery

  • Intesis Gateway
  • User manual
  • USB configuration cable
  • (Power supply not included)

System requirements

  • Windows