• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intesis INKNXUNI001I000 KNX Gateway KNX No. of inputs: 2 x 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KNX-certified
  • Configured using the ETS standard configuration tool
  • Provides all the required DPT objects to be compatible with all KNX thermostats on the market
  • Integrated room temperature sensor and 2 binary inputs
  • Auto learn function that allows you to set the IR remote control configuration automatically
  • Energy efficiency features, such as timeout, open window, or occupancy. The cost associated with HVAC systems in a building is among the highest, and these capabilities enable them to be reduced
  • Simultaneous control of the AC unit via the IR remote control and KNX, thanks to integrated IR receiver
  • Up to 5 scenes can be saved and executed from KNX
Product type

Gateway

Interfaces

KNX

Type

KNX

No. of inputs

2 x

Manufacturer part #

INKNXUNI001I000

Type

KNX interface for universal IR air conditioners

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390288 Intesis INKNXUNI001I000 KNX Gateway KNX No. of inputs: 2 x 1 pc(s)

Information

Information 2390288 Intesis INKNXUNI001I000 KNX Gateway KNX No. of inputs: 2 x 1 pc(s)

Description

The universal infrared (IR) KNX gateway enables complete and natural integration of air conditioners (with infrared receiver) into KNX systems.

This text is machine translated.

Scope of delivery

  • Intesis Gateway
  • User manual
  • (Power supply not included)

Hints

Please check the compatibility of this product with your air conditioning system at compatibility.intesis.com

System requirements

  • Windows

More interesting products

(*All information is plus legal VAT)