• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intesis INKNXDAI001R000 Daikin VRV Gateway KNX 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KNX-certified
  • Configured using the ETS standard configuration tool
  • Reduced dimensions that allow quick installation inside the air conditioning system
  • Provides all the required DPT objects to be compatible with all KNX thermostats on the market
  • Energy efficiency features, such as timeout, open window, or occupancy. The cost associated with HVAC systems in a building is among the highest, and these capabilities enable them to be reduced
  • The seamless integration of KNX thermostats allows the air conditioning to be controlled by the thermostat's own temperature sensor
  • Simultaneous control of the AC unit by the IR remote control and KNX
  • Complete control and monitoring of the air conditioning units via KNX, including the internal variables of the air conditioning units, the hour meter (for checking the filter maintenance) and the error display.
  • Up to 5 scenes can be saved and executed from KNX
Product type

Gateway

Interfaces

KNX

Type

Daikin VRV

Manufacturer part #

INKNXDAI001R000

Type

Daikin VRV and Sky systems on KNX interface

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390284 Intesis INKNXDAI001R000 Daikin VRV Gateway KNX 1 pc(s)

Information

Information 2390284 Intesis INKNXDAI001R000 Daikin VRV Gateway KNX 1 pc(s)

Description

The Daikin-KNX Gateway enables a completely bi-directional communication between Daikin VRV and Sky systems and KNX installations.

This text is machine translated.

Scope of delivery

  • Intesis Gateway
  • User manual
  • (Power supply not included)

Hints

Please check the compatibility of this product with your air conditioning system at compatibility.intesis.com

System requirements

  • Windows

More interesting products

(*All information is plus legal VAT)