Intex's Excursion Pro K2 sports kayak is a sporty, rugged kayak ideal for great paddle tours on rivers, lakes or the sea. The large 384 x 94 x 46 cm kayak can accommodate two people to enjoy the leisure time. The combination of 3-ply SuperTough and SuperStrong material makes the boat robust, durable and resistant to abrasion, salt water and sunlight. The material thickness of the bootshaut of 0.75 mm as well as the high pressure inflation guarantee high stability and security. The inflatable floor in the bridge construction guarantees a comfortable handling and provides for additional lift and stability. Two differently shaped fins for deep and flat water support the keeping of the straight course and can be exchanged depending on the requirement. The two inflatable, adjustable seats can be adjusted in their seat height by means of inflatable cushions and the optimum positions of the backrests can be adjusted by the belt system. Other features include two detachable fishing rod holders, two floor-mounted footrests and an adjustable and removable holder for a mobile phone or GoPro camera. At both ends of the kayak, there are also sturdy carrying handles, holding bars and storage areas for accessories or waterproof bags. The integrated high-pressure valves allow the boat to be quickly pumped up and emptied. In addition to the two aluminum double paddles, a powerful air pump and a storage bag, a repair patch is also included in the delivery. The maximum load is 180 kg. TÜV approved.
This text is machine translated.
Scope of delivery
ExcursionPro Kayak K2
Two Finns
Fishing rod holders
Foot rest
Aluminum double paddle
Air pump
Bag
Repair patches
User manual.
Description
Intex's Excursion Pro K2 sports kayak is a sporty, rugged kayak ideal for great paddle tours on rivers, lakes or the sea. The large 384 x 94 x 46 cm kayak can accommodate two people to enjoy the leisure time. The combination of 3-ply SuperTough and SuperStrong material makes the boat robust, durable and resistant to abrasion, salt water and sunlight. The material thickness of the bootshaut of 0.75 mm as well as the high pressure inflation guarantee high stability and security. The inflatable floor in the bridge construction guarantees a comfortable handling and provides for additional lift and stability. Two differently shaped fins for deep and flat water support the keeping of the straight course and can be exchanged depending on the requirement. The two inflatable, adjustable seats can be adjusted in their seat height by means of inflatable cushions and the optimum positions of the backrests can be adjusted by the belt system. Other features include two detachable fishing rod holders, two floor-mounted footrests and an adjustable and removable holder for a mobile phone or GoPro camera. At both ends of the kayak, there are also sturdy carrying handles, holding bars and storage areas for accessories or waterproof bags. The integrated high-pressure valves allow the boat to be quickly pumped up and emptied. In addition to the two aluminum double paddles, a powerful air pump and a storage bag, a repair patch is also included in the delivery. The maximum load is 180 kg. TÜV approved.