• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inventables Bit set MBS-IN-04

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Manufacturer part #

MBS-IN-04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090090 Inventables Bit set MBS-IN-04

Description

The inventory bit sets are optimized for use with the X-Carve and the associated CAM software. The shaft fits perfectly into the chuck of the spindle and enables a positive connection. In addition, the appropriate cutter can be selected in the Easel CAM software, which allows various parameters to be set accordingly for the cutter in the same course. This allows for a perfect result as well as work that is gentle on the material.

This text is machine translated.

Features

  • Invenables bit set for engravings
  • 6 x bits
  • 30° engraver
  • 1/16 & 1/32 dovetail

Scope of delivery

  • 2x 30° engraver
  • 2x 1/16 dovetail
  • 2x 1/32 dovetail

More interesting products

(*All information is plus legal VAT)