• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE IS940.2 EX-proof tablet 25.7 cm (10.1 inch) 128 GB WiFi, 5G, LTE/4G Black, Yellow Qualcomm® Kryo

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,689.00 / piece)
€ 2,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

IS940.2 tablet set for ex-zone 2/22

  • Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel)
  • CPU: Qualcomm® Kryo QCM6490 (8 x ); 8 GB
  • Memory size: 128 GB (microSD card (up to 128 GB))
  • A-GPS, Dockable, Glonass, GPS, Sprayproof, Dustproof, Dustproof, Wi-Fi
  • Operating system: Android™ 14

Technical specifications

  • Sensors: Accelerometer, gyro, light, magnet, proximity, Pressure sensor
  • Protection types: IP68 water-/dust-proof | MIL-STD-810H | can be used from -20 °C to +55 °C.
Display (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Screen size diagonal (inches)

10 inch

Display properties

Corning® Gorilla® Glass 5 display

Display resolution

1920 x 1200 Pixel

CPU

Qualcomm® QCM6490 Octa Core

CPU series

Qualcomm® Kryo

Processor/type

QCM6490

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

2.4 GHz

8 GB

Graphics card type

Qualcomm Adreno™

Memory capacity

128 GB

Memory card slots

microSD card (up to 128 GB)

Front camera resolution

5 MP

Resolution of built-in camera

50 MP

Tablet PC features

A-GPS

Dockable

Glonass

GPS

Sprayproof

Dustproof

Dustproof

Wi-Fi

Bluetooth

5.2

Mobile internet

WiFi

5G

LTE/4G

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

Phone function

Yes

SIM card version

Nano SIM

eSIM

Single SIM

US DoD Military Standards

MIL-STD-810H

No. of USB 3.0 ports

1 x

Interfaces

USB C®

Factory colour

Black

Yellow

Width

266 mm

Height

169 mm

Depth

20 mm

Weight

1059 g

Product type

EX-proof tablet

Operating system (Version)

Android™ 14

n.rel.

Display

25.7 cm (10.1 inch)

Rechargeable battery technology

Li-ion

Ex Zoning

2

22

IP68

Model

IS940.2 tablet set

GSM standard

5G

LTE/4G

Battery capacity

8160 mAh

Contract

None

Max. temperature

55 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3428776 iSafe MOBILE IS940.2 EX-proof tablet 25.7 cm (10.1 inch) 128 GB WiFi, 5G, LTE/4G Black, Yellow Qualcomm® Kryo

User & Safety Instructions

User & Safety Instructions 3428776 iSafe MOBILE IS940.2 EX-proof tablet 25.7 cm (10.1 inch) 128 GB WiFi, 5G, LTE/4G Black, Yellow Qualcomm® Kryo

Description

The 10.1-inch 5G Android tablet for process and automation data communications seamlessly integrates with the existing 4G/5G campus networks or Wi-Fi 6 system landscape. It is equipped with a powerful, IIoT-optimized chipset from Qualcomm® Technologies, Inc. Other highlights of this rugged and handy tablet are a 16-pin ISM interface, 12-pin ISM interface for docking station, Wi-Fi 6, Bluetooth 5.2 and NFC support, an exchangeable, high-performance battery, freely programmable buttons and main and front camera.

This text is machine translated.

Features

  • Android™ operating system
  • Processor with long-term support Qualcomm® QCM6490 Octa Core
  • Large memory with 8 GB RAM, 128 GB internal memory expandable with microSD memory up to 128 GB
  • Clear 10.1" display with Corning® Gorilla® Glass of the 3. Generation
  • Changeable, powerful battery
  • Camera on the front and back
  • Wireless connections such as Wi-Fi, Bluetooth, Near Field Communication (NFC), GPS, A-GPS, Glonass, A-Glonass, Beidou, Galileo
  • Programmable red button (e.g. for solo worker protection/SOS)
  • More programmable side keys (can be assigned via "Button APP")
  • VESA 100 mounting
  • Amplified speaker for loud working environments
  • Protection type IP68 water-/dust-proof
  • MIL-STD-810H
  • Can be used from -20 °C to +55 °C

Scope of delivery

  • Tablet
  • Battery
  • Universal mains adapter
  • USB-C cable
  • Wrist strap
  • Display protective film
  • Screwdrivers
  • Safety regulations

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)