• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IST Sensor HYT 939 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor

1/2
Product type
Temperature and humidity sensor
Connector
Print
Max. operating voltage
5.5 V
Reading range (max.)
100 RH
Type
HYT 939
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 39.99
-8 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing design: TO-39
Product type

Temperature and humidity sensor

Type

HYT 939

Connector

Print

Min. operating voltage

2.7 V

Max. operating voltage

5.5 V

Operating voltage

2.7 - 5.5 V

Max. current consumption

1 µA

Reading range (min.)

0 RH

Reading range (max.)

100 RH

Reading range

0 - 100 RH

Temperature reading range
Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1 pc(s)

Height

5.2 mm

(Ø)

9 mm

Dim

(Ø x H) 9 mm x 5.2 mm

RoHS-compliant

Yes

Type

Digital humidity/temperature sensor

Current consumption

(25 °C, sleep-mode) 1 µA

Temperature range

(±0.3 °C) -40 - +125 °C

Reading range

(±1.8 %) 0 - 100 RH

Operating voltage

2.7 - 7.5 V

Documents & Downloads

Datasheet

Datasheet 505677 IST Sensor HYT 939 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor

User & Safety Instructions

User & Safety Instructions 505677 IST Sensor HYT 939 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor

Description

Precisely calibrated, digital humidity sensor (thawing-resistant and temperature-compensated) with I2C-interface. Other advantages are a low hysteresis, compensated linearity error and temperature drift. Up to 128 sensors can be addressed at the bus. The sensor is mechanically robust, fully replaceable and chemically resistant. High-quality micro-system on ceramic substrate with capacitive polymer-sensor element. TO 39-casing with steel-mesh filter for medical devices or drying technology.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.