• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019350 Xenon bulb D1S 35 W 12 V, 85 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XENON LAMP D1S / HID 35W

  • 4300 Kelvin; bright light color

Technical specifications

Product type

Xenon bulb

Type (car light bulbs)

D1S

Operating voltage

12 V

85 V

Colour temperature type

4300 K

Content

1 pc(s)

Power (car light bulbs)

35 W

PK32D

ECE type approval labels

R99

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894607 IWH 019350 Xenon bulb D1S 35 W 12 V, 85 V

Description

Bright light color, as original ex-factory. Simply replace your old bulb. Optimal street lighting and enhanced driving safety. Up to 30% more Leuchtkraft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)