• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 19368 Halogen bulb H4, P21/5W, P21W, W5W, R5W

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H4/8-piece bulb replacement kit

  • 8 piece spare bulb set
  • H4 55 W
  • Different vehicle lamps
  • Including blade-type fuses
  • Compact storage box

Technical specifications

Dim

(L x W x H) 55 x 195 x 90 mm

Product type

Halogen bulb

Type (car light bulbs)

H4

P21/5W

P21W

W5W

R5W

Content

1 pc(s)

Width

195 mm

Height

90 mm

Length

55 mm

ECE type approval labels

ECE R37

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857138 IWH 19368 Halogen bulb H4, P21/5W, P21W, W5W, R5W

Description

The 8-part H4-bulb replacement kit contains important spare bulbs and fuses for the vehicle. The compact storage box enables a tidy and space-saving transport in the vehicle and makes available common spare parts quickly when needed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)