• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 39mm 2to Rubber cover

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rubber support 39 mm

  • Full rubber support for jack
  • This text is machine translated.

Technical specifications

Product type

Rubber cover

Factory colour

Black

Dim

(W x H) 39 mm x 25 mm

Content

1 pc(s)

Width

39 mm

Height

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614596 IWH 39mm 2to Rubber cover

Description

Features

  • 39 mm diameterThickness 25 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.44€ 60.48*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)