• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 79423 Double strap Low lashing capacity (single/direct)=392 daN (L x W) 500 cm x 2.5 cm Ratchet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tension and fixing belt with ratchet and hook 2.5 x 500 cm

  • With ratchet and hook

Technical specifications

Dim

(L x W) 500 cm x 2.5 cm

Product type

Double strap

Factory colour

Red

Content

1 pc(s)

Width

2.5 cm

Length

500 cm

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

800 kg

Tensile force (kg, cargo low lashing) (single/direct)

400 kg

Low lashing capacity (single/direct)

392 daN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754544 IWH 79423 Double strap Low lashing capacity (single/direct)=392 daN (L x W) 500 cm x 2.5 cm Ratchet

Description

The load must be stored and secured in such a way that it cannot slip, fall over, roll back and forth, fall down or generate avoidable noise, even in case of emergency braking or sudden evasive movement. For this the spanner and fastening belt set with ratchet and hooks are best suited.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)